Cart

7344/V7C2-ASVA/P/MS

EVERLIGHT 7344/V7C2-ASVA/P/MS

image shown is a representation only

EVERLIGHT

5MM GREEN CLEAR STOPPER
Supplier: EVERLIGHT
Matchcode: 7344/V7C2-ASVA/P/MS
Rutronik No.: LED20161
Unit Pack: 500
MOQ: 3500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1382 $
483.70 $

Prices

3,500 0.1382 $
8,000 0.1159 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
23 °
Lum.inten.min
5650 mcd
Lambda dom.typ
498 nm
Automotive
NO
Packaging
BULK
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?