Cart

7343/Y5C2-AQTB/PR4/MS

EVERLIGHT 7343/Y5C2-AQTB/PR4/MS

image shown is a representation only

EVERLIGHT

LED 5MM BRIL. YELLOW WATERCLEAR
Supplier: EVERLIGHT
Matchcode: 7343/Y5C2-AQTB/PR4/MS
Rutronik No.: LED22750
Unit Pack: 1000
MOQ: 4000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1696 $
678.40 $

Prices

4,000 0.1696 $
8,000 0.1422 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
23 °
Lum.inten.min
3600 mcd
Lambda dom.typ
591 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
586 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?