Cart

7343/R7C2-AQSB/MS

EVERLIGHT 7343/R7C2-AQSB/MS

image shown is a representation only

EVERLIGHT

LED 5MM BRIL. RED WATERCLEAR
Supplier: EVERLIGHT
Matchcode: 7343/R7C2-AQSB/MS
Rutronik No.: LED17082
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1223 $
489.20 $

Prices

4,000 0.1223 $
8,000 0.1026 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
25 °
Lum.inten.min
3600 mcd
Lambda dom.typ
619 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?