Cart

7343/B1C2-APSA/MS

EVERLIGHT 7343/B1C2-APSA/MS

image shown is a representation only

EVERLIGHT

LED 5MM BLUE CLEAR HYPERBRIGHT
Supplier: EVERLIGHT
Matchcode: 7343/B1C2-APSA/MS
Rutronik No.: LED12614
Unit Pack: 500
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2683 $
1,073.20 $

Prices

4,000 0.2683 $
16,000 0.225 $

Parameter

Emitted colour
BLUE
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
4500 mcd
Lambda dom.typ
470 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?