7343-2USRC/S1060

image shown is a representation only
Supplier: EVERLIGHT
Matchcode: 7343-2USRC/S1060
Rutronik No.: LED25200
Unit Pack: 500
MOQ: 20000
package: 5 MM
Packaging: BULK
Parameter
- Case type
- LOW POWER
- Case size
- 5 LxW
- Emitted colour
- RED
- Type
- LED
- Lum.inten.min
- 2500 mcd
- Emission angle
- 10 °
- I(F) nominal
- 20 mA
- Lambda dom.typ
- 625 nm
- Lambda peak typ
- 639 nm
- Reverse voltage
- 5 V
- Forward voltage
- 2.3 V
- Number of chips
- 1
- Automotive
- NO
- Package
- 5 MM
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks