Cart

7343-2SURC/S530-A3

EVERLIGHT 7343-2SURC/S530-A3

image shown is a representation only

EVERLIGHT

LED 5MM RED CLEAR HYPERBRIGHT
Supplier: EVERLIGHT
Matchcode: 7343-2SURC/S530-A3
Rutronik No.: LED7503
Unit Pack: 500
MOQ: 12000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0316 $
379.20 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
25 °
Lum.inten.min
500 mcd
Lambda dom.typ
624 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?