Cart

67-31EZ/BJP-N7AABBA6F/2T8-AM

EVERLIGHT

POWER TOP VIEW LED BLUE PLCC3
Supplier: EVERLIGHT
Matchcode: 67-31EZ/BJP-N7AABBA6F/2T8-AM
Rutronik No.: LED21732
Unit Pack: 2000
MOQ: 2000
package: PLCC3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2773 $
554.60 $

Prices

2,000 0.2773 $
16,000 0.2326 $

Parameter

Case type
LOW POWER
Case size
3,5x1,8 LxW
Emitted colour
BLUE
Type
LED
Lum.inten.min
1120 mcd
Emission angle
120 °
I(F) nominal
30 mA
Reverse voltage
5 V
Forward voltage
2.6 V
Number of chips
1
Automotive
AEC-Q(101)
Package
PLCC3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?