Cart

67-31E/RSC-AV1W2B9Z5/2T

EVERLIGHT 67-31E/RSC-AV1W2B9Z5/2T

image shown is a representation only

EVERLIGHT

POWER TOP VIEW LED BRILL. RED
Supplier: EVERLIGHT
Matchcode: 67-31E/RSC-AV1W2B9Z5/2T
Rutronik No.: LED10196
Unit Pack: 2000
MOQ: 4000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.145 $
580.00 $

Prices

4,000 0.145 $
16,000 0.1216 $

Parameter

Emitted colour
RED
Case size
3,5x1,8 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.15 V
Emission angle
120 °
Lum.inten.min
715 mcd
Lambda dom.typ
633.5 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
617.5 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?