Cart

67-235/Y2PGBGBC-B01/2T

EVERLIGHT

TOP LED FULL COLOR CLEAR
Supplier: EVERLIGHT
Matchcode: 67-235/Y2PGBGBC-B01/2T
Rutronik No.: LED21476
Unit Pack: 800
MOQ: 1600
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4415 $
706.40 $

Prices

1,600 0.4415 $
16,000 0.3702 $

Parameter

Emitted colour
G/G/Y
Case size
3,2x3,2 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2.6/1.7 V
Emission angle
120 °
Lum.inten.min
1120/715 mcd
Lambda dom.typ
520/585,5 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
525/589 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?