Cart

67-21UYC/S530-A5/S137/TR8

EVERLIGHT 67-21UYC/S530-A5/S137/TR8

image shown is a representation only

EVERLIGHT

TOP LED YELLOW CLEAR
Supplier: EVERLIGHT
Matchcode: 67-21UYC/S530-A5/S137/TR8
Rutronik No.: LED17605
Unit Pack: 2000
MOQ: 8000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0611 $
488.80 $

Prices

8,000 0.0611 $
16,000 0.0512 $

Parameter

Emitted colour
YELLOW
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
63 mcd
Lambda dom.typ
590 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?