Cart

67-21S/KK4C-3M3030V8X82532U6/2T/EU

EVERLIGHT 67-21S/KK4C-3M3030V8X82532U6/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 3000K PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/KK4C-3M3030V8X82532U6/2
Rutronik No.: LED23307
Unit Pack: 2000
MOQ: 10000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0536 $
536.00 $

Prices

10,000 0.0536 $
16,000 0.045 $

Parameter

Emitted colour
WHITE
Case size
3,5X2,8 LxW
Package
PLCC2
I(F) nominal
65 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
28 mcd
Automotive
NO
CCT
3000 K
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
WHITE
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?