Cart

67-21S/KK3C-H2222L8M42730Z6/2T/EU

EVERLIGHT 67-21S/KK3C-H2222L8M42730Z6/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 2200K PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/KK3C-H2222L8M42730Z6/2T
Rutronik No.: LED23087
Unit Pack: 2000
MOQ: 8000
package: 2835
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0703 $
562.40 $

Prices

8,000 0.0703 $
16,000 0.059 $

Parameter

Emitted colour
WHITE
Case size
3,5x2,8 LxW
Package
2835
I(F) nominal
60 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.flux min.
17 lm
Automotive
NO
CCT
2200 K
Height
0.7 mm
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?