Cart

67-21S/KK2C-H6060M41N42936Z6/2T/EU

EVERLIGHT 67-21S/KK2C-H6060M41N42936Z6/2T/EU

image shown is a representation only

EVERLIGHT

SMD LED WHITE 6000K PLCC2
Supplier: EVERLIGHT
Matchcode: 67-21S/KK2C-H6060M41N42936Z6/2
Rutronik No.: LED21791
Unit Pack: 1
MOQ: 4000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1146 $
458.40 $

Prices

4,000 0.1146 $
8,000 0.0961 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,5X2,8 LxW
Package
PLCC2
I(F) nominal
60 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
22 lm
Automotive
NO
Height
0.7 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?