Cart

67-21/GBC-YV2W2N/2A0

EVERLIGHT 67-21/GBC-YV2W2N/2A0

image shown is a representation only

EVERLIGHT

REV. TOP LED BRIL. GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 67-21/GBC-YV2W2N/2A0
Rutronik No.: LED20164
Unit Pack: 2000
MOQ: 6000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.088 $
528.00 $

Prices

6,000 0.088 $
16,000 0.0738 $

Parameter

Emitted colour
GREEN
Case size
3,2x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
900 mcd
Lambda dom.typ
520 nm
Automotive
NO
Height
1.8 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?