Cart

67-21/B7C-AS2U1N/2T

EVERLIGHT 67-21/B7C-AS2U1N/2T

image shown is a representation only

EVERLIGHT

TOP LED BLUE CLEAR
Supplier: EVERLIGHT
Matchcode: 67-21/B7C-AS2U1N/2T
Rutronik No.: LED19135
Unit Pack: 2000
MOQ: 22000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0852 $
1,874.40 $

Parameter

Emitted colour
BLUE
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
120 °
Lum.inten.min
225 mcd
Lambda dom.typ
464.5 nm
Automotive
NO
Height
1.9 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
468 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?