Cart

67-11U-NP56B64DBACB2638Z2-2T0T-AMEU

EVERLIGHT 67-11U-NP56B64DBACB2638Z2-2T0T-AMEU

image shown is a representation only

EVERLIGHT

TOP LED PLCC2 WHITE >1800MCD
Supplier: EVERLIGHT
Matchcode: 67-11U-NP56B64DBACB2638Z2-2T0T
Rutronik No.: LED24773
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
On request
On request
On request

Parameter

Case type
LOW POWER
Case size
3,2x2,8 LxW
Emitted colour
WHITE
Type
LED
Lum.inten.min
1800 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
0,32/0,32 nm
Forward voltage
2.6 V
Surface colour
DIFFUSED
Base type
67-11U
Number of chips
1
Height
1.85 mm
SMT/ SMD
YES.
Automotive
AEC-Q(101)
Package
PLCC2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?