Cart

67-11/S6P-SV1W1M/2T

EVERLIGHT 67-11/S6P-SV1W1M/2T

image shown is a representation only

EVERLIGHT

TOP LED WARM WHITE CLEAR
Supplier: EVERLIGHT
Matchcode: 67-11/S6P-SV1W1M/2T
Rutronik No.: LED11943
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.228 $
456.00 $

Prices

2,000 0.228 $
8,000 0.1911 $

Parameter

Emitted colour
WHITE
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
2.75 V
Emission angle
120 °
Lum.inten.min
715 mcd
Lambda dom.typ
0,30/0,32 nm
Automotive
NO
CCT
7300 K
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?