Cart

67-11/BHC-ABP1Q2M0C/2T8-AM

EVERLIGHT 67-11/BHC-ABP1Q2M0C/2T8-AM

image shown is a representation only

EVERLIGHT

TOP LED PLCC2 BLUE WATER CLEAR
Supplier: EVERLIGHT
Matchcode: 67-11/BHC-ABP1Q2M0C/2T8-AM
Rutronik No.: LED22451
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1766 $
353.20 $

Prices

2,000 0.1766 $
16,000 0.1481 $

Parameter

Emitted colour
BLUE
Case size
3,1x2,7 LxW
Package
PLCC2
I(F) nominal
10 mA
Forward voltage
2.75 V
Emission angle
120 °
Lum.inten.min
45 mcd
Lambda dom.typ
468 nm
Automotive
AEC-Q(101)
Height
1.9 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
462 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?