Cart

65-21/Y2C-CJ2L2X/3T

EVERLIGHT 65-21/Y2C-CJ2L2X/3T

image shown is a representation only

EVERLIGHT

MINI TOP VIEW LED YELLOW
Supplier: EVERLIGHT
Matchcode: 65-21/Y2C-CJ2L2X/3T
Rutronik No.: LED11534
Unit Pack: 3000
MOQ: 9000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0787 $
708.30 $

Prices

9,000 0.0787 $
18,000 0.066 $

Parameter

Emitted colour
YELLOW
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
2 mA
Forward voltage
2 V
Emission angle
120 °
Lum.inten.min
5.8 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?