Cart

65-11/T2C-FV1W2E/2T

EVERLIGHT 65-11/T2C-FV1W2E/2T

image shown is a representation only

EVERLIGHT

MINI TOPVIEW LED WHITE
Supplier: EVERLIGHT
Matchcode: 65-11/T2C-FV1W2E/2T
Rutronik No.: LED12904
Unit Pack: 2000
MOQ: 4000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.17 $
680.00 $

Prices

4,000 0.17 $
16,000 0.1425 $

Parameter

Emitted colour
WHITE
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
20 mA
Forward voltage
2.75 V
Emission angle
120 °
Lum.inten.min
715 mcd
Automotive
NO
CCT
6800 K
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?