Cart

62-217D/KK5D-M5050X3Y32530U6

EVERLIGHT

MID POWER LED SMD WHITE 5000K
Supplier: EVERLIGHT
Matchcode: 62-217D/KK5D-M5050X3Y32530U6
Rutronik No.: LED25602
Unit Pack: 2000
MOQ: 32000
package: PLCC2
Packaging: REEL
On request
On request
On request

Parameter

Case type
MID POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LWS
Lum.inten.min
30 mcd
Emission angle
120 °
I(F) nominal
65 mA
Reverse voltage
5 V
Forward voltage
2.5 V
Base type
62-21D
CCT
5000 K
Height
0.65 mm
SMT/ SMD
YES.
Automotive
NO
Package
PLCC2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?