Cart

62-217D/KK5D-3M5757X3Y32530U6/2T/EU

EVERLIGHT 62-217D/KK5D-3M5757X3Y32530U6/2T/EU

image shown is a representation only

EVERLIGHT

MID POWER LED SMD WHITE 5700K
Supplier: EVERLIGHT
Matchcode: 62-217D/KK5D-3M5757X3Y32530U6/
Rutronik No.: LED23443
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
266.00 $

Prices

2,000 0.133 $
16,000 0.111 $

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
Package
PLCC2
I(F) nominal
65 mA
Forward voltage
2.5 V
Emission angle
120 °
Lum.inten.min
33 mcd
Automotive
NO
CCT
5700 K
Height
0.65 mm
Reverse voltage
5 V
Packaging
REEL
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?