Cart

62-127ET/KKX-M4040X8Y42529U6/2T

EVERLIGHT

62-127ET WHITE 4000K >38LM
Supplier: EVERLIGHT
Matchcode: 62-127ET/KKX-M4040X8Y42529U6
Rutronik No.: LED25576
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
On request
On request
On request

Parameter

Case type
LOW POWER
Case size
5,6x3,0 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
65 mA
Forward voltage
2.5 V
Base type
62-127ET
Number of chips
1
CCT
4000 K
Height
0.6 mm
SMT/ SMD
YES.
Lum.flux min.
38 lm
Automotive
NO
Package
REVERSE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?