Cart

62-127ET/KKX-M3030X6Y22529U6/2T

EVERLIGHT

62-127ET WHITE 3000K >36LM
Supplier: EVERLIGHT
Matchcode: 62-127ET/KKX-M3030X6Y22529U6
Rutronik No.: LED25574
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
5,6x3,0 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.5 V
Lum.flux min.
36 lm
Height
0.6 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Base type
62-127ET
Case type
LOW POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
REVERSE
Customs Tariff No.
85414010000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?