Cart

61-238/RAGBB7C-A01/ET

EVERLIGHT

RGB TOPLED 6LEAD
Supplier: EVERLIGHT
Matchcode: 61-238/RAGBB7C-A01/ET
Rutronik No.: LED20157
Unit Pack: 800
MOQ: 800
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5367 $
429.36 $

Prices

800 0.5367 $
1,600 0.5121 $

Parameter

Emitted colour
R/G/B
Case size
5,4x5,0 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
1.75/2.75 V
Emission angle
120 °
Lum.inten.min
565/900/28 mcd
Lambda dom.typ
617,5/525/ nm
Automotive
NO
Height
1.4 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?