Cart

604-B23/RWGDBBW1-S01/2R

EVERLIGHT

SMD RGB LED 2322 PLCC4
Supplier: EVERLIGHT
Matchcode: 604-B23/RWGDBBW1-S01/2R
Rutronik No.: LED23621
Unit Pack: 2000
MOQ: 10000
package: PLCC6
Packaging: REEL
On request
On request
On request

Parameter

Case type
MULTILED
Case size
2,3x2,2 LxW
Emitted colour
R/G/B
Type
LED
Lum.inten.min
565/1700/4 mcd
Emission angle
120 °
I(F) nominal
15/8/5 mA
Lambda dom.typ
616/523/46 nm
Lambda peak typ
630/516/45 nm
Reverse voltage
5 V
Forward voltage
2,2/3,0/3, V
Base type
604-B23
Number of chips
3
Height
1.8 mm
SMT/ SMD
YES
Automotive
NO
Package
PLCC6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?