Cart

57-21/B7C-AS1T2M/BF

EVERLIGHT 57-21/B7C-AS1T2M/BF

image shown is a representation only

EVERLIGHT

SIDE LED BLUE
Supplier: EVERLIGHT
Matchcode: 57-21/B7C-AS1T2M/BF
Rutronik No.: LED18087
Unit Pack: 500
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2555 $
511.00 $

Prices

2,000 0.2555 $
8,000 0.2142 $

Parameter

Emitted colour
BLUE
Case size
4,0x4,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.75 V
Emission angle
120 °
Lum.inten.min
180 mcd
Lambda dom.typ
464.5 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
468 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?