Cart

5324/R5DA-AKMB/PR/MS

EVERLIGHT

4,4X5,6MM WIDE OVAL RED T+R
Supplier: EVERLIGHT
Matchcode: 5324/R5DA-AKMB/PR/MS
Rutronik No.: LED24130
Unit Pack: 2000
MOQ: 60000
package: OTHERS
Packaging: REEL
On request
0.1352 $
8,112.00 $

Parameter

Case type
LOW POWER
Case size
4,4x5,6 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
1125 mcd
Emission angle
30/60 °
I(F) nominal
20 mA
Lambda dom.typ
628 nm
Lambda peak typ
632 nm
Reverse voltage
5 V
Forward voltage
2.1 V
Number of chips
1
SMT/ SMD
NO
Automotive
NO
Package
OTHERS
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?