Cart

5324-R5DA-AKMB/P/MS

EVERLIGHT

4,4X5,6MM WIDE OVAL RED
Supplier: EVERLIGHT
Matchcode: 5324-R5DA-AKMB/P/MS
Rutronik No.: LED13426
Unit Pack: 1
MOQ: 1
package: OTHERS
Packaging: BULK
In Stock
0.1862 $
0.19 $

Prices

1 0.1862 $
1,000 0.1791 $
2,000 0.1762 $
3,000 0.169 $
6,000 0.1633 $

Parameter

Case type
LOW POWER
Case size
4,4x5,6 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
1125 mcd
Emission angle
30/60 °
I(F) nominal
20 mA
Lambda dom.typ
628 nm
Lambda peak typ
632 nm
Reverse voltage
5 V
Forward voltage
2.1 V
Surface colour
DIFFUSED
Number of chips
1
Automotive
NO
Package
OTHERS
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?