Cart

514VGD/S624

EVERLIGHT

RECTANGULAR 2X5MM GREEN 180°
Supplier: EVERLIGHT
Matchcode: 514VGD/S624
Rutronik No.: LED22149
Unit Pack: 500
MOQ: 2000
package: RECTANG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1828 $
365.60 $

Parameter

Emitted colour
GREEN
Case size
2,8x5,0 LxW
Package
RECTANG
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
4 mcd
Lambda dom.typ
565 nm
Automotive
NO
Height
33.4 mm
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
570 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?