Cart

514SYGD/S530-E2

EVERLIGHT

RECTANGULAR 2X5MM GREEN 180°
Supplier: EVERLIGHT
Matchcode: 514SYGD/S530-E2
Rutronik No.: LED18975
Unit Pack: 500
MOQ: 10000
package: RECTANG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0441 $
441.00 $

Prices

10,000 0.0441 $
16,000 0.037 $

Parameter

Emitted colour
GREEN
Case size
2,0x5,0 LxW
Package
RECTANG
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
180 °
Lum.inten.min
2.5 mcd
Lambda dom.typ
573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
575 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?