Cart

48-213/GHC-YR2T1KW/3C

EVERLIGHT 48-213/GHC-YR2T1KW/3C

image shown is a representation only

EVERLIGHT

CHIP LED WITH RIGHT ANGLE LENS
Supplier: EVERLIGHT
Matchcode: 48-213/GHC-YR2T1KW/3C
Rutronik No.: LED14966
Unit Pack: 3000
MOQ: 6000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0839 $
503.40 $

Prices

6,000 0.0839 $
18,000 0.0703 $

Parameter

Emitted colour
GREEN
Case size
1,8x1,0 LxW
Package
SIDE VIEW
I(F) nominal
15 mA
Forward voltage
2.70 V
Emission angle
120 °
Lum.inten.min
140 mcd
Lambda dom.typ
525 nm
Automotive
NO
Height
0.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
518 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
48-213
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?