Cart

4204-10SYGC/S530-E1/TR1-6(A)

EVERLIGHT 4204-10SYGC/S530-E1/TR1-6(A)

image shown is a representation only

EVERLIGHT

3MM SUPER YELLOW GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 4204-10SYGC/S530-E1/TR1-6(A)
Rutronik No.: LED13631
Unit Pack: 2500
MOQ: 20000
package: 3 MM
Packaging: AMMOPACK
On request
0.0612 $
1,224.00 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Lum.inten.min
160 mcd
I(F) nominal
20 mA
Emission angle
30 °
Lambda dom.typ
573 nm
Forward voltage
2.0 V
Automotive
NO
Packaging
AMMOPACK
Number of chips
1
Surface colour
DIFFUSED
Case type
LOW POWER
Lambda peak typ
575 nm
Leadfree Defin.
10
Type
LED
Package
3 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?