Cart

42-21UYC/S530-A2/TR8

EVERLIGHT 42-21UYC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW DOME LENS
Supplier: EVERLIGHT
Matchcode: 42-21UYC/S530-A2/TR8
Rutronik No.: LED6800
Unit Pack: 1000
MOQ: 5000
package: CHIPLED
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.118 $
590.00 $

Prices

5,000 0.118 $
8,000 0.099 $

Parameter

Emitted colour
YELLOW
Case size
3,2x2,4 LxW
Package
CHIPLED
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
30 °
Lum.inten.min
429 mcd
Lambda dom.typ
589 nm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?