Cart

42-21USOC/S530-A4/TR8

EVERLIGHT 42-21USOC/S530-A4/TR8

image shown is a representation only

EVERLIGHT

CHIP LED ORANGE SUBMINI
Supplier: EVERLIGHT
Matchcode: 42-21USOC/S530-A4/TR8
Rutronik No.: LED13284
Unit Pack: 1000
MOQ: 8000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0613 $
490.40 $

Prices

8,000 0.0613 $
16,000 0.0514 $

Parameter

Emitted colour
ORANGE
Case size
3,2x2,4 LxW
Package
1210
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
342 mcd
Lambda dom.typ
615 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
621 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?