Cart

34-01/G4C-ARTB

EVERLIGHT 34-01/G4C-ARTB

image shown is a representation only

EVERLIGHT

POWERLED GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 34-01/G4C-ARTB
Rutronik No.: LED14175
Unit Pack: 80
MOQ: 2160
package: PIRANHA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.18 $
388.80 $

Parameter

Emitted colour
GREEN
Case size
7,62x7,62 LxW
Package
PIRANHA
I(F) nominal
30 mA
Forward voltage
3.0 V
Emission angle
70 °
Lum.inten.min
4500 mcd
Lambda dom.typ
520 nm
Automotive
NO
Reverse voltage
5 V
Packaging
TUBE
Lambda peak typ
525 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?