Cart

339-1SURUYW/S530-A5/S195

EVERLIGHT 339-1SURUYW/S530-A5/S195

image shown is a representation only

EVERLIGHT

5MM BI-COLOR RED/YELLOW
Supplier: EVERLIGHT
Matchcode: 339-1SURUYW/S530-A5/S195
Rutronik No.: LED20183
Unit Pack: 500
MOQ: 5000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0922 $
461.00 $

Prices

5,000 0.0922 $
8,000 0.0773 $

Parameter

Emitted colour
BICOL.R/Y
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
70 °
Lum.inten.min
50/80 mcd
Lambda dom.typ
624/589 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
DIFFUSED
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?