Cart

336SURSURD/S530-A3

EVERLIGHT 336SURSURD/S530-A3

image shown is a representation only

EVERLIGHT

5MM HYPER RED DIFFUSED
Supplier: EVERLIGHT
Matchcode: 336SURSURD/S530-A3
Rutronik No.: LED13680
Unit Pack: 500
MOQ: 20000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2015
0.0848 $
1,696.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
5 LxW
Lum.inten.min
25 mcd
I(F) nominal
20 mA
Emission angle
60 °
Lambda dom.typ
624 nm
Forward voltage
2 V
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
DIFFUSED
Case type
LOW POWER
Lambda peak typ
632 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
5 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?