Cart

334-15/T2C5-2NQB/P

EVERLIGHT 334-15/T2C5-2NQB/P

image shown is a representation only

EVERLIGHT

5MM WHITE CLEAR 50° WITH STOPP
Supplier: EVERLIGHT
Matchcode: 334-15/T2C5-2NQB/P
Rutronik No.: LED13252
Unit Pack: 500
MOQ: 2000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.246 $
492.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
3.0 V
Emission angle
50 °
Lum.inten.min
2250 mcd
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?