Cart

333-2UYD/S530-A3/TR1-2(R)

EVERLIGHT 333-2UYD/S530-A3/TR1-2(R)

image shown is a representation only

EVERLIGHT

5MM YELLOW DIFFUSE
Supplier: EVERLIGHT
Matchcode: 333-2UYD/S530-A3/TR1-2(R)
Rutronik No.: LED13021
Unit Pack: 1000
MOQ: 8000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0587 $
469.60 $

Prices

8,000 0.0587 $
16,000 0.0492 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
35 °
Lum.inten.min
160 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?