Cart

333-2SURD/S530-A5

EVERLIGHT 333-2SURD/S530-A5

image shown is a representation only

EVERLIGHT

5MM RED 624NM
Supplier: EVERLIGHT
Matchcode: 333-2SURD/S530-A5
Rutronik No.: LED20201
Unit Pack: 500
MOQ: 8000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0491 $
392.80 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
30 °
Lum.inten.min
160 mcd
Lambda dom.typ
632 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
624 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?