Cart

33-01/R5C-AQSC

EVERLIGHT 33-01/R5C-AQSC

image shown is a representation only

EVERLIGHT

POWERLED RED 3MM
Supplier: EVERLIGHT
Matchcode: 33-01/R5C-AQSC
Rutronik No.: LED14259
Unit Pack: 60
MOQ: 2400
package: PIRANHA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1878 $
450.72 $

Prices

2,400 0.1878 $
8,040 0.1574 $

Parameter

Emitted colour
RED
Case size
7,62x7,62 LxW
Package
PIRANHA
I(F) nominal
70 mA
Forward voltage
2.1 V
Emission angle
100 °
Lum.flux min.
3.6 lm
Lambda dom.typ
626 nm
Automotive
NO
Reverse voltage
5 V
Packaging
TUBE
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?