Cart

30-01-B84-RFC-D4T1U1DH-AM

EVERLIGHT 30-01-B84-RFC-D4T1U1DH-AM

image shown is a representation only

EVERLIGHT

POWERLED RED
Supplier: EVERLIGHT
Matchcode: 30-01-B84-RFC-D4T1U1DH-AM
Rutronik No.: LED18430
Unit Pack: 60
MOQ: 7440
package: PIRANHA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2529 $
1,881.58 $

Prices

7,440 0.2529 $
8,040 0.2121 $

Parameter

Emitted colour
RED
Case size
7,62x7,62 LxW
Package
PIRANHA
I(F) nominal
70 mA
Forward voltage
1.9 V
Emission angle
85 °
Lum.flux min.
7.15 lm
Lambda dom.typ
620 nm
Automotive
AEC-Q(101)
Reverse voltage
5 V
Packaging
TUBE
Lambda peak typ
631 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?