Cart

27-21/BHC-AN1P2/3C

EVERLIGHT 27-21/BHC-AN1P2/3C

image shown is a representation only

EVERLIGHT

CHIP LED RIGHT ANGLE BLUE
Supplier: EVERLIGHT
Matchcode: 27-21/BHC-AN1P2/3C
Rutronik No.: LED13272
Unit Pack: 3000
MOQ: 9000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0511 $
459.90 $

Parameter

Emitted colour
BLUE
Case size
0,6x1,7 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
130 °
Lum.inten.min
28.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?