Cart

264-7UYD/S530-A3/TR1-6(A)

EVERLIGHT 264-7UYD/S530-A3/TR1-6(A)

image shown is a representation only

EVERLIGHT

3MM RADIAL YELLOW DIFFUS
Supplier: EVERLIGHT
Matchcode: 264-7UYD/S530-A3/TR1-6(A)
Rutronik No.: LED13123
Unit Pack: 2500
MOQ: 10000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0421 $
421.00 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
40 °
Lum.inten.min
125 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
AMMOPACK
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?