Cart

264-7SDRT/S530-A3

EVERLIGHT 264-7SDRT/S530-A3

image shown is a representation only

EVERLIGHT

3MM RADIAL ROUND S-DEEP-RED TRA
Supplier: EVERLIGHT
Matchcode: 264-7SDRT/S530-A3
Rutronik No.: LED18369
Unit Pack: 1000
MOQ: 10000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0466 $
466.00 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
30 °
Lum.inten.min
63 mcd
Lambda dom.typ
639 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
650 nm
Surface colour
TRANSPAREN
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?