Cart

264-15/T2C4-1NRB

EVERLIGHT 264-15/T2C4-1NRB

image shown is a representation only

EVERLIGHT

3MM RADIAL WHITE
Supplier: EVERLIGHT
Matchcode: 264-15/T2C4-1NRB
Rutronik No.: LED17806
Unit Pack: 1000
MOQ: 4000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2015
0.1538 $
615.20 $

Prices

4,000 0.1538 $
8,000 0.129 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
3.0 V
Emission angle
40 °
Lum.inten.min
2250 mcd
Automotive
NO
CCT
9300 K
Packaging
BULK
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?