Cart

264-10SURD/S530-A3/TR1-2(A)

EVERLIGHT 264-10SURD/S530-A3/TR1-2(A)

image shown is a representation only

EVERLIGHT

3MM RADIAL RED
Supplier: EVERLIGHT
Matchcode: 264-10SURD/S530-A3/TR1-2(A)
Rutronik No.: LED15859
Unit Pack: 2500
MOQ: 10000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0376 $
376.00 $

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
80 mcd
Emission angle
60 °
I(F) nominal
20 mA
Lambda dom.typ
639 nm
Lambda peak typ
632 nm
Reverse voltage
5 V
Surface colour
CLEAR
Number of chips
1
Automotive
NO
Package
3 MM
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?