Cart

26-21/Y2C-ATWL/CT

EVERLIGHT 26-21/Y2C-ATWL/CT

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW ROUND SUBMINI
Supplier: EVERLIGHT
Matchcode: 26-21/Y2C-ATWL/CT
Rutronik No.: LED20103
Unit Pack: 1500
MOQ: 1500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0446 $
66.90 $

Prices

1,500 0.0446 $
7,500 0.0374 $

Parameter

Emitted colour
YELLOW
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
30 °
Lum.inten.min
285 mcd
Lambda dom.typ
585.5 nm
Automotive
NO
Height
1.9 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?