Cart

25-21SURC/S530-A3/TR8

EVERLIGHT 25-21SURC/S530-A3/TR8

image shown is a representation only

EVERLIGHT

CHIP LED RED INNERLENS REV.
Supplier: EVERLIGHT
Matchcode: 25-21SURC/S530-A3/TR8
Rutronik No.: LED8228
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.039 $
390.00 $

Parameter

Emitted colour
RED
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
60 °
Lum.inten.min
27 mcd
Lambda dom.typ
624 nm
Automotive
NO
CCT
3.2 K
Height
1.1 mm
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?